
4546-440-S-12 | ||
---|---|---|
Digi-Key Part Number | 1772-3032-ND | |
Manufacturer | ||
Manufacturer Product Number | 4546-440-S-12 | |
Description | 1/4 HEX X 1-1/4 LENGTH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 1.250" (31.75mm) Clear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | ||
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | 4546-440-S Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.25000 | $3.25 |
5 | $3.08600 | $15.43 |
10 | $3.00500 | $30.05 |
25 | $2.92320 | $73.08 |
50 | $2.84220 | $142.11 |
100 | $2.67970 | $267.97 |
250 | $2.51732 | $629.33 |
500 | $2.43612 | $1,218.06 |
1,000 | $2.35492 | $2,354.92 |
Attribute | Description |
---|---|
Other Names | 1772-3032 |
Standard Package | 1 |