
2656-632-B | ||
---|---|---|
Digi-Key Part Number | 1772-2656-632-B-ND | |
Manufacturer | ||
Manufacturer Product Number | 2656-632-B | |
Description | SQUARE STANDOFFPLAIN BRASS5/16 S | |
Detailed Description | Square Standoff Threaded #6-32 Brass 8.750" (222.25mm) 8 3/4" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 8.750" (222.25mm) 8 3/4" | |
Length - Overall | 8.750" (222.25mm) 8 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | RAF Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7415.39.0000 |
Attribute | Description |
---|---|
Other Names | 1772-2656-632-B |
Standard Package | 1 |