2305-2520-S-12 | |
---|---|
DigiKey Part Number | 1772-2864-ND |
Manufacturer | |
Manufacturer Product Number | 2305-2520-S-12 |
Description | 1/2 HEX X 1/2 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.07000 | $3.07 |
5 | $2.61200 | $13.06 |
10 | $2.45000 | $24.50 |
25 | $2.26160 | $56.54 |
50 | $2.13660 | $106.83 |
100 | $2.02490 | $202.49 |
250 | $1.89500 | $473.75 |
500 | $1.80862 | $904.31 |
1,000 | $1.73122 | $1,731.22 |