cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175-832-SS

Digi-Key Part Number
1772-2175-832-SS-ND
Manufacturer
Manufacturer Product Number
2175-832-SS
Description
HEX STANDOFFPLAIN STAINLESS STEE
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm) Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-2175-832-SS
Standard Package1