2114-440-AL | |
---|---|
DigiKey Part Number | 1772-1244-ND |
Manufacturer | |
Manufacturer Product Number | 2114-440-AL |
Description | HEX STANDOFF #4-40 ALUM 1-1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2114-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
5 | $1.07000 | $5.35 |
10 | $0.99900 | $9.99 |
25 | $0.91600 | $22.90 |
50 | $0.86140 | $43.07 |
100 | $0.81270 | $81.27 |
250 | $0.75604 | $189.01 |
500 | $0.71846 | $359.23 |
1,000 | $0.68478 | $684.78 |