cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064-SS-20

Digi-Key Part Number
1772-1064-SS-20-ND
Manufacturer
Manufacturer Product Number
1064-SS-20
Description
SPRINGS & WASHERSPASSIVATE.312OD
Detailed Description
1/4"-28 Flat Washer 0.012" (0.31mm) Thick Stainless Steel Passivated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"-28
Diameter - Inside
0.214" (5.44mm)
Diameter - Outside
0.312" (7.92mm) 5/16"
Thickness
0.012" (0.31mm)
Plating
Passivated
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1064-SS-20
Standard Package1