cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046-062-S

Digi-Key Part Number
1772-1046-062-S-ND
Manufacturer
Manufacturer Product Number
1046-062-S
Description
PANEL SCREW RETAINERPLAIN STEEL3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Hardware Type
Retainer, Panel Screw
Specifications
Steel, 5.791mm ID, #12-24 Thread
For Use With/Related Products
Panels
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1046-062-S
Standard Package1