cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1036-093-SS-20

Digi-Key Part Number
1772-1036-093-SS-20-ND
Manufacturer
Manufacturer Product Number
1036-093-SS-20
Description
PANEL SCREW RETAINERPASSIVATESTY
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Hardware Type
Retainer, Panel Screw
Specifications
Stainless Steel, 9.804mm ID, #10-24 Thread
For Use With/Related Products
Panels
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1036-093-SS-20
Standard Package1