01xx-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173-SS

Digi-Key Part Number
1772-2649-ND
Manufacturer
Manufacturer Product Number
0173-SS
Description
7/16HD X 1 3/8 X 10-32 THD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
#10-32 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#10-32
Head Diameter
0.438" (11.11mm)
Head Height
0.250" (6.35mm) 1/4"
Length - Below Head
1.375" (34.93mm)
Length - Overall
1.625" (41.28mm)
Material
Stainless Steel
Plating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.6070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.30000$9.30
5$9.05400$45.27
10$8.81000$88.10
25$8.56520$214.13
50$8.07580$403.79
100$7.83110$783.11
250$7.09696$1,774.24
500$6.85224$3,426.12
1,000$6.60752$6,607.52
Additional Resources
AttributeDescription
Other Names1772-2649
Standard Package1