01xx-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0116-SS

Digi-Key Part Number
1772-2621-ND
Manufacturer
Manufacturer Product Number
0116-SS
Description
7/16HD X 11/16 X 8-32 THD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
#8-32 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
0.438" (11.11mm)
Head Height
0.250" (6.35mm) 1/4"
Length - Below Head
0.688" (17.46mm)
Length - Overall
0.938" (23.81mm)
Material
Stainless Steel
Plating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.6070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.03000$3.03
5$2.87800$14.39
10$2.80300$28.03
25$2.72720$68.18
50$2.65120$132.56
100$2.49980$249.98
250$2.34824$587.06
500$2.27250$1,136.25
1,000$2.19675$2,196.75
Additional Resources
AttributeDescription
Other Names1772-2621
Standard Package1