0105-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0105-SS

Digi-Key Part Number
1772-4036-ND
Manufacturer
Manufacturer Product Number
0105-SS
Description
5/16HD X 21/32 X 6-32 THD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
#6-32 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.313" (7.94mm)
Head Height
0.188" (4.76mm)
Length - Below Head
0.656" (16.67mm)
Length - Overall
0.844" (21.43mm)
Material
Stainless Steel
Plating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.6070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.85000$2.85
5$2.70400$13.52
10$2.63300$26.33
25$2.56160$64.04
50$2.49040$124.52
100$2.34810$234.81
250$2.20580$551.45
500$2.13464$1,067.32
1,000$2.06348$2,063.48
Additional Resources
AttributeDescription
Other Names1772-4036
Standard Package1