RC2411HP-AT-ZNM | |
---|---|
DigiKey Part Number | 1783-1056-2-ND - Tape & Reel (TR) 1783-1056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2411HP-AT-ZNM |
Description | RF TXRX MOD 802.15.4 CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 20dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC2530, CC2591 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 27mA | |
Current - Transmitting | 175mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 60-SMD Module, 53 Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.17000 | $26.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.44977 | $17,449.77 |