
RC2400HP-ZNM-USB | |
|---|---|
DigiKey Part Number | 1783-RC2400HP-ZNM-USB-ND |
Manufacturer | |
Manufacturer Product Number | RC2400HP-ZNM-USB |
Description | ZIGBEE 2400-2483 MHZ, HIGH-POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 2.4GHz ~ 2.483GHz 802.15.4 Zigbee™ USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.98000 | $87.98 |
| 10 | $77.35500 | $773.55 |
| 25 | $73.68120 | $1,842.03 |
| 100 | $68.65100 | $6,865.10 |

