RC1701HP-MPC1

DigiKey Part Number
1783-1049-2-ND - Tape & Reel (TR)
1783-1049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1701HP-MPC1
Description
RF TXRX MOD ISM < 1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
169MHz
Data Rate
19.2kbps
Power - Output
27dBm
Sensitivity
-119dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1120
Memory Size
-
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
403mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.78000$29.78
10$27.48800$274.88
25$25.19760$629.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.90000$18,900.00
Manufacturers Standard Package