
RC1170-MPC1-DK | |
---|---|
DigiKey Part Number | RC1170-MPC1-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC1170-MPC1-DK |
Description | PULSE COUNTER DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1170-MPC1 Wireless M-Bus Transceiver 865MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 865MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC1170-MPC1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.50000 | $252.50 |