RBS301-TEMP-NOP-US

RBS301-TEMP-NOP-US

Digi-Key Part Number
2027-1009-ND
Manufacturer
Radio Bridge Inc.
Manufacturer Product Number
RBS301-TEMP-NOP-US
Supplier
Description
LORA PROBELESS TEMP SENSOR
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Temperature Sensor Digital, Local -30°C ~ 70°C - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Radio Bridge Inc.
Series
-
Package
Box
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-30°C ~ 70°C
Sensing Temperature - Remote
-
Output Type
LoRaWAN
Voltage - Supply
-
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-30°C ~ 70°C
Mounting Type
-
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS9031.80.8085
Box
QtyUnit PriceExt Price
1$53.30000$53.30