R941029000

DigiKey Part Number
2201-R941029000-ND
Manufacturer
Manufacturer Product Number
R941029000
Description
BANANA / 4MM SERIE MALE B4 UNINS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Radiall USA, Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Crimp or Solder
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
14-18 AWG
Contact Finish
-
Contact Material
Copper Alloy, Brass
Body Material
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QuantityUnit PriceExt Price
300$3.96123$1,188.37
Additional Resources
AttributeDescription
Other Names
R941.029.000
2201-R941029000
Standard Package100