
R124222003W | ||
---|---|---|
Digi-Key Part Number | 2201-R124222003W-ND | |
Manufacturer | ||
Manufacturer Product Number | R124222003W | |
Description | SMA / STRAIGHT JACK SOLDER TYPE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | SMA Connector Jack, Female Socket 50Ohm Free Hanging (In-Line) Solder | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Radiall USA, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50Ohm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $15.22580 | $761.29 |
Attribute | Description |
---|---|
Other Names | R124.222.003W 2201-R124222003W |
Standard Package | 50 |