1009-1511-005

DigiKey Part Number
2201-1009-1511-005-ND
Manufacturer
Manufacturer Product Number
1009-1511-005
Description
SMC M STR EDGE PIN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
1009-1511-005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
In-Stock: 13
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.73000$27.73
10$23.57100$235.71
25$22.09520$552.38
50$21.04080$1,052.04
100$20.03710$2,003.71
250$18.78412$4,696.03
500$17.90000$8,950.00
Manufacturers Standard Package