
9151 | |
|---|---|
DigiKey Part Number | 469-9151-ND |
Manufacturer | |
Manufacturer Product Number | 9151 |
Description | MAGNET 0.375"DX0.125"H CYL 1=1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.375" Dia x 0.125" H (9.53mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | 4105G | |
Size | 0.375" Dia x 0.125" H (9.53mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 5 | $0.61000 | $3.05 |
| 10 | $0.57800 | $5.78 |
| 25 | $0.54000 | $13.50 |
| 50 | $0.51420 | $25.71 |
| 100 | $0.49060 | $49.06 |
| 500 | $0.44300 | $221.50 |
| 1,000 | $0.42532 | $425.32 |
| 5,000 | $0.38978 | $1,948.90 |

