8905

8905

Digi-Key Part Number
469-8905-ND
Manufacturer
Radial Magnets, Inc.
Manufacturer Product Number
8905
Supplier
Description
NEODYMIUM MAG BLCK N35 D3/8 50PK
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.374" L x 0.374" W x 0.063" H (9.50mm x 9.50mm x 1.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Radial Magnets, Inc.
Series
-
Package
Box
Part Status
Active
Shape
Rectangular
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
1979G
Size
0.374" L x 0.374" W x 0.063" H (9.50mm x 9.50mm x 1.60mm)
Operating Temperature
80°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8505.11.0070
Box
QtyUnit PriceExt Price
1$1.08000$1.08
5$1.02800$5.14
10$0.89500$8.95
25$0.78640$19.66
50$0.65340$32.67
100$0.55660$55.66
500$0.48400$242.00
1,000$0.42350$423.50
5,000$0.37510$1,875.50
Additional Resources
AttributeDescription
Other Names
2517-8905
2517-8905-ND
469-8905
Standard Package1