8224

DigiKey Part Number
469-1066-ND
Manufacturer
Manufacturer Product Number
8224
Description
MAGNET 1.260"D X 0.313"THICK RND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 1.260" Dia x 0.313" H (32.0mm x 7.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Round
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
-
Size
1.260" Dia x 0.313" H (32.0mm x 7.95mm)
Operating Temperature
80°C (TA)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.95220$295.22
Manufacturers Standard Package