8181

DigiKey Part Number
469-1054-ND
Manufacturer
Manufacturer Product Number
8181
Description
MAGNET 0.500"D X 0.375"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.375" H (12.7mm x 9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
4832G (Surface Gauss)
Size
0.500" Dia x 0.375" H (12.7mm x 9.53mm)
Operating Temperature
80°C (TA)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.27300$12.73
100$0.93320$93.32
1,000$0.69993$699.93
5,000$0.63630$3,181.50
10,000$0.59388$5,938.80
Manufacturers Standard Package