QT2782
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT2782

Digi-Key Part Number
4183-QT2782-ND
Manufacturer
QWIKPRODUCTS
Manufacturer Product Number
QT2782
Description
QWIKBRIGHT MICROCHANNEL COIL CL
Detailed Description
Cleaner Coil Cleaner 1 gal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
QWIKPRODUCTS
Series
Package
Bottle
Product Status
Active
Type
Cleaner
Applications
Coil Cleaner
Size
1 gal
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
300 In Stock

All prices are in USD
Bottle
QtyUnit PriceExt Price
1$48.39000$48.39
Additional Resources
AttributeDescription
Other Names4183-QT2782
Standard Package1