
QT2712 | ||
---|---|---|
Digi-Key Part Number | 4183-QT2712-ND | |
Manufacturer | QWIKPRODUCTS | |
Manufacturer Product Number | QT2712 | |
Description | PURACLEAN ELECTROSTATIC FILTER S | |
Detailed Description | Cleaner Filters | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | QWIKPRODUCTS | |
Series | ||
Package | Bottle | |
Product Status | Active | |
Type | Cleaner | |
Applications | Filters |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.99000 | $21.99 |
Attribute | Description |
---|---|
Other Names | 4183-QT2712 |
Standard Package | 1 |