
QT2403 | ||
---|---|---|
Digi-Key Part Number | 4183-QT2403-ND | |
Manufacturer | QWIKPRODUCTS | |
Manufacturer Product Number | QT2403 | |
Description | QWIKTREAT CONDENSATE PAN TABLETS | |
Detailed Description | Cleaner, Disinfectant Tab Drains | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | QWIKPRODUCTS | |
Series | ||
Package | Bottle | |
Product Status | Active | |
Type | Cleaner, Disinfectant Tab | |
Applications | Drains |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.39000 | $26.39 |
Attribute | Description |
---|---|
Other Names | 4183-QT2403 |
Standard Package | 1 |