
QFL-S3BDEVKIT-AA-1.0 | ||
---|---|---|
Digi-Key Part Number | 3857-QFL-S3BDEVKIT-AA-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFL-S3BDEVKIT-AA-1.0 | |
Description | QUICKFEATHER LITE DEVELOPMENT KI | |
Detailed Description | EOS S3 MCU + eFPGA SoC QuickFeather EOS S3 EOS S3 FPGA + MCU/MPU SoC Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | QuickLogic | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | EOS S3 | |
Platform | EOS S3 MCU + eFPGA SoC QuickFeather | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | EOS S3 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Quick Feather Dev Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $64.00000 | $64.00 |
Attribute | Description |
---|---|
Other Names | 3857-QFL-S3BDEVKIT-AA-1.0 |
Standard Package | 1 |