USD

VHT-8499

VHT-8499

Digi-Key Part Number
2229-VHT-8499-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
VHT-8499
Supplier
Description
LOWVOLTAGE DRYWALL MUD RING SIN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Connector Mounting Bracket Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Mounting Bracket
Color
Black
Size / Dimension
-
Material
-
For Use With/Related Products
Frame Faceplates
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3925.90.0000
Price and Procurement

3,149 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Quest Technology International Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2229-VHT-8499
Standard Package1