NPP-6048 | ||
---|---|---|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet. | ||
Digi-Key Part Number | 2229-NPP-6048-ND | |
Manufacturer | ||
Manufacturer Product Number | NPP-6048 | |
Description | CAT6 UTP PATCH PANEL 48PORT 19" | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $110.86000 | $110.86 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Quest Technology International Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | 110 Block |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Attribute | Description |
---|---|
Other Names | 2229-NPP-6048 |
Standard Package | 1 |