USD

NPP-6016

NPP-6016

Digi-Key Part Number
2229-NPP-6016-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
NPP-6016
Supplier
Description
CAT6 UTP PATCH PANEL 16PORT 19"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
Package
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Termination Style
110 Block
Number of Positions
16
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8537.10.9150
Price and Procurement

122 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Quest Technology International Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2229-NPP-6016
Standard Package1