USD

NPP-3248

NPP-3248

Digi-Key Part Number
2229-NPP-3248-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
NPP-3248
Supplier
Description
CAT6A UTP PATCH PANEL W/ CABLE M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
Package
Bulk
Part Status
Active
Type
Patch Panel, Cat6A
Connector Type
RJ45 Jack
Termination Style
Punch Down
Number of Positions
48
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8537.10.9150
Price and Procurement

59 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Quest Technology International Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2229-NPP-3248
Standard Package1