USD

NBP-2248

NBP-2248

Digi-Key Part Number
2229-NBP-2248-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
NBP-2248
Supplier
Description
UNLOADED PATCH PANEL 48PORT 2U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
-
Termination Style
Solder
Number of Positions
48
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8160
Price and Procurement

415 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Quest Technology International Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2229-NBP-2248
Standard Package1