USD

FWH_Beige

FWH-12424

Digi-Key Part Number
2229-FWH-12424-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
FWH-12424
Supplier
Description
WIREHIDER RACEWAY 1'' BEIGE 4FT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Wire Duct Beige Solid (Raceway), Base Adhesive 4.00' (1.22m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
Package
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
0.545"" (13.84mm)
Length
4.00' (1.22m)
Width
1.085"" (27.56mm)
Mounting Type
Adhesive
Features
No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
Beige
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3926.90.9990
Price and Procurement

392 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Quest Technology International Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2229-FWH-12424
Standard Package1