FCL White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCL-21414

Digi-Key Part Number
2229-FCL-21414-ND
Manufacturer
Quest Technology International Inc.
Manufacturer Product Number
FCL-21414
Supplier
Description
WIREHIDER COVER LID 1/2'' WHT 4
Detailed Description
Cover - Wire Duct, Snap In White 48.000" (1219.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quest Technology International Inc.
Series
Package
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
WireHider® Raceway
Height
0.535" (13.59mm)
Width
0.645" (16.38mm)
Length
48.000" (1219.20mm)
Color
White
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3926.90.9990
All prices are in USD
Bulk
QtyUnit PriceExt Price
48$1.88000$90.24
Additional Resources
AttributeDescription
Other Names2229-FCL-21414
Standard Package1