USD

WM3019-11-02

WM3019-11-02

Digi-Key Part Number
2215-WM3019-11-02-ND
Manufacturer
Quest Manufacturing Co.
Manufacturer Product Number
WM3019-11-02
Supplier
Description
WALL ENCLOSURE FRONT/REAR ACCESS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.500" L x 20.500" W x 22.000" H (596.90mm x 520.70mm x 558.80mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Manufacturing Co.
Series
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
11U
Dimensions - Panel
19.000"" L x 17.000"" W x 19.500"" H (431.80mm x 482.60mm x 495.30mm)
Dimensions - Overall
23.500"" L x 20.500"" W x 22.000"" H (596.90mm x 520.70mm x 558.80mm)
Door
Acrylic
Features
-
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS9403.20.0020
Price and Procurement

60 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 1 days by Quest Manufacturing Co
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2215-WM3019-11-02
Standard Package1