
WB19-0612H | ||
---|---|---|
Digi-Key Part Number | 2215-WB19-0612H-ND | |
Manufacturer | ||
Manufacturer Product Number | WB19-0612H | |
Description | HINGED WALL MNT BRACKET 6 UNIT 1 | |
Detailed Description | Rack Mounting Bracket | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Quest Manufacturing Co. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Mounting Bracket | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Quest HINGED WALL |
Product Drawings | WB19-0612H Drawing |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 9403.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.10000 | $62.10 |
Attribute | Description |
---|---|
Other Names | 2215-WB19-0612H |
Standard Package | 1 |