SCW-1224

DigiKey Part Number
2215-SCW-1224-ND
Manufacturer
Manufacturer Product Number
SCW-1224
Description
#12-24 MNTING SCREW 100/BAG BLK
Customer Reference
Detailed Description
#12-24 Truss Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Manufacturing Co.
Series
Packaging
Box
Part Status
Active
Type
Machine Screw
Screw Head Type
Truss Head
Drive Type
Phillips
Features
Washer Included
Thread Size
#12-24
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.500" (12.70mm) 1/2"
Length - Below Head
0.650" (16.51mm)
Length - Overall
1.150" (29.21mm)
Material
Steel
Plating
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.51000$13.51