USD

FE4119-20-02

FE4119-20-02

Digi-Key Part Number
2215-FE4119-20-02-ND
Manufacturer
Quest Manufacturing Co.
Manufacturer Product Number
FE4119-20-02
Supplier
Description
ENCLOSURE SERVER CABINET ACRYLIC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.000" L x 23.000" W x 45.000" H (787.40mm x 584.20mm x 1143.00mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quest Manufacturing Co.
Series
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
20U
Dimensions - Panel
27.500"" L x 19.000"" W x 35.000"" H (698.50mm x 482.60mm x 889.00mm)
Dimensions - Overall
31.000"" L x 23.000"" W x 45.000"" H (787.40mm x 584.20mm x 1143.00mm)
Door
Acrylic
Features
-
Mounting Rails
Two Pair
Ventilation
Back, Front, Sides, Top
Material
Metal, Steel
Color
Black
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS9403.20.0020
Price and Procurement

34 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Quest Manufacturing Co
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2215-FE4119-20-02
Standard Package1