F19-6004

DigiKey Part Number
2215-F19-6004-ND
Manufacturer
Manufacturer Product Number
F19-6004
Description
QUAD FAN ASSEMBLY HORIZONTAL 1
Customer Reference
Detailed Description
Rack Fan Tray, AC, 4 Fans, 80 CFM 0.75" L x 1.77" W x 15.50" H (19.0mm x 45.0mm x 393.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Quest Manufacturing Co.
Series
-
Package
Box
Product Status
Active
Type
Fan Tray
Voltage - Input
110VAC
Specifications
Fan Tray, AC, 4 Fans, 80 CFM
Size / Dimension
0.75" L x 1.77" W x 15.50" H (19.0mm x 45.0mm x 393.7mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8414.59.6090
All prices are in USD
Box
QuantityUnit PriceExt Price
1$150.19000$150.19
Additional Resources
AttributeDescription
Other Names2215-F19-6004
Standard Package1