CT0045

DigiKey Part Number
2215-CT0045-ND
Manufacturer
Manufacturer Product Number
CT0045
Description
CABLE TRAY WIRE MESH CUTTER CT
Customer Reference
Detailed Description
Cable Cutter 18.50" (469.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Manufacturing Co.
Series
Packaging
Box
Part Status
Active
Type
Cable
Shape
-
Cut Edge
-
Length - Overall
18.50" (469.9mm)
Features
-
Capacity
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$72.28000$72.28