EC21EUXGATEA-128-SGNS | |
---|---|
DigiKey Part Number | 2958-EC21EUXGATEA-128-SGNS-ND |
Manufacturer | |
Manufacturer Product Number | EC21EUXGATEA-128-SGNS |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21EUXGATEA-128-SGNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 34mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |