
VLM-650-00 | ||
---|---|---|
Digi-Key Part Number | VLM-650-00-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-00 | |
Description | LASER DIODE 650NM 3MW 10.5MM DIA | |
Detailed Description | Laser Diode 650nm 3mW 2.1V ~ 2.6V 40mA Cylinder (10.5mm Dia) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Quarton Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | 2.1V ~ 2.6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (10.5mm Dia) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |