cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-59 LPO-D20-F40

Digi-Key Part Number
100-VLM-635-59LPO-D20-F40-ND
Manufacturer
Manufacturer Product Number
VLM-635-59 LPO-D20-F40
Description
TTL,ANGLE20,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
Package
Bag
Product Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS9013.20.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$88.50000$88.50
10$82.78000$827.80
100$75.85640$7,585.64
Additional Resources
AttributeDescription
Other Names100-VLM-635-59LPO-D20-F40
Standard Package1