USD

cms-photo-not-available

VLM-635-59 LPO-D20-F10

Digi-Key Part Number
100-VLM-635-59LPO-D20-F10-ND
Manufacturer
Quarton Inc.
Manufacturer Product Number
VLM-635-59 LPO-D20-F10
Supplier
Description
TTL,ANGLE20,CLASS1M,FOCUS:10 CM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
Package
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

Additional Resources
AttributeDescription
Other Names100-VLM-635-59LPO-D20-F10
Standard Package1