
VLM-635-57 LPO-D60-F10 | ||
---|---|---|
Digi-Key Part Number | 100-VLM-635-57LPO-D60-F10-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-57 LPO-D60-F10 | |
Description | TTL,ANGLE60,CLASS1M,FOCUS:10 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Quarton Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-635-57-60° Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 9013.80.9100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.84000 | $63.84 |
10 | $52.89200 | $528.92 |
100 | $51.03660 | $5,103.66 |
Attribute | Description |
---|---|
Other Names | 100-VLM-635-57LPO-D60-F10 |
Standard Package | 1 |