VLM-635-57 LPO-D30-F10

DigiKey Part Number
100-VLM-635-57LPO-D30-F10-ND
Manufacturer
Manufacturer Product Number
VLM-635-57 LPO-D30-F10
Description
TTL,ANGLE30,CLASS1M,FOCUS:10 CM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$67.49000$67.49
Manufacturers Standard Package