USD

cms-photo-not-available

VLM-635-56 LPO-D45-F40

Digi-Key Part Number
100-VLM-635-56LPO-D45-F40-ND
Manufacturer
Quarton Inc.
Manufacturer Product Number
VLM-635-56 LPO-D45-F40
Supplier
Description
ANGLE45,CLASS1M,FOCUS:40 CM
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
Package
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS9013.80.9000
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names100-VLM-635-56LPO-D45-F40
Standard Package1