
VLM-635-27 LPT | ||
---|---|---|
Digi-Key Part Number | VLM-635-27LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-27 LPT | |
Description | LASER DIODE 635NM 2MW 12.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Laser Diode 635nm 2mW 2.6V ~ 5V 50mA Cylinder (12.5mm Dia) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Quarton Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 2mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLM-635-27 LPT, VLM-650-27 LPT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $48.48000 | $48.48 |
10 | $37.87500 | $378.75 |
100 | $35.98120 | $3,598.12 |
Attribute | Description |
---|---|
Other Names | VLM-635-27 LPT-ND VLM-635-27LPTINACTIVE VLM-635-27-LPT-ND VLM-635-27-LPT VLM-635-27LPT |
Standard Package | 1 |