cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-532-43-LCA

Digi-Key Part Number
VLM-532-43-LCA-ND
Manufacturer
Manufacturer Product Number
VLM-532-43-LCA
Description
LASER DIODE 532NM 5MW 13MM DIA
Detailed Description
Laser Diode 532nm 5mW 2.7V 350mA Cylinder (13.0mm Dia)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Wavelength
532nm
Voltage - Input
2.7V
Current Rating (Amps)
350mA
Power (Watts)
5mW
Package / Case
Cylinder (13.0mm Dia)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
VLM-532-43LCA-ND
VLM-532-43LCA
Standard Package1