
VLM-520-59 LPO-D10-F20 | ||
---|---|---|
Digi-Key Part Number | 100-VLM-520-59LPO-D10-F20-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-59 LPO-D10-F20 | |
Description | TTL,ANGLE10,CLASS1M,FOCUS:20 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Quarton Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
Resource Type | Link |
---|---|
Datasheets | VLM-520-59-10°Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $108.61000 | $108.61 |
10 | $101.58700 | $1,015.87 |
100 | $93.09070 | $9,309.07 |
Attribute | Description |
---|---|
Other Names | 100-VLM-520-59LPO-D10-F20 |
Standard Package | 1 |